Part Details for 5519 SL001 by Alpha Wire
Overview of 5519 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MA5519-AL | Coilcraft Inc | Datacom Transformer |
Price & Stock for 5519 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C2154
|
Newark | Shielded Multiconductor Cable, 9 Conductor, 20Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:9Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5519 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$9,782.9200 | Buy Now |
DISTI #
3937-5519SL001-ND
|
DigiKey | CABLE 9COND 20AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
216-5519SL001-ND
|
DigiKey | CABLE 9COND 20AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.8117 | Buy Now |
DISTI #
5519-SL001
|
TME | Wire, Xtra Guard® 1, 9x20AWG, PVC, dark grey, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$9,077.0100 / $11,670.4400 | RFQ |
Part Details for 5519 SL001
5519 SL001 CAD Models
5519 SL001 Part Data Attributes
|
5519 SL001
Alpha Wire
Buy Now
|
Compare Parts:
5519 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |