-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew 2-input Multiplexer and 1:8 Clock Buffer, COL0/Cut Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-4036-ND
|
DigiKey | IC CLK MULTIPLX 2:8 200MHZ 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Strip |
420 In Stock |
|
$1.9780 / $4.1000 | Buy Now |
DISTI #
552-02SCMGI
|
Avnet Americas | Clock Buffer Low Skew 2-input MUX and 1 to 8 - Product that comes on tape, but is not reeled (Alt: 552-02SCMGI) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.9431 / $2.2185 | Buy Now |
DISTI #
972-552-02SCMGI
|
Mouser Electronics | Clock Buffer Low Skew 2-in MUX 1 to 8 Clock Buffer RoHS: Compliant | 424 |
|
$2.0500 / $4.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.8700 | Buy Now |
|
Renesas Electronics America | IC CLK MULTIPLX 2:8 200MHZ 16QFN Min Qty: 1 Container: Strip | 420 |
|
$1.9780 / $4.1000 | Buy Now |
DISTI #
552-02SCMGI
|
Avnet Americas | Clock Buffer Low Skew 2-input MUX and 1 to 8 - Product that comes on tape, but is not reeled (Alt: 552-02SCMGI) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.9431 / $2.2185 | Buy Now |
DISTI #
552-02SCMGI
|
Avnet Americas | Clock Buffer Low Skew 2-input MUX and 1 to 8 - Product that comes on tape, but is not reeled (Alt: 552-02SCMGI) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.9431 / $2.2185 | Buy Now |
DISTI #
552-02SCMGI
|
Avnet Silica | Clock Buffer Low Skew 2-input MUX and 1 to 8 (Alt: 552-02SCMGI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
552-02SCMGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
552-02SCMGI
Renesas Electronics Corporation
Low Skew 2-input Multiplexer and 1:8 Clock Buffer, COL0/Cut Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | COL | |
Pin Count | 16 | |
Manufacturer Package Code | CMG16 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CAN ALSO OPERATE AT 2.5V AND 3.3V NOMINAL VOLTAGE | |
Family | 552 | |
Input Conditioning | MUX | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.025 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.10SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.5 ns | |
Same Edge Skew-Max (tskwd) | 0.065 ns | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |