-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew 2-input Multiplexer and 1:8 Clock Buffer, TSSOP96/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-552-02SPGGI-ND
|
DigiKey | IC CLK BUFFER 2:8 200MHZ 16TSSOP Min Qty: 96 Lead time: 18 Weeks Container: Tube |
192 In Stock |
|
$2.0685 / $3.1513 | Buy Now |
DISTI #
552-02SPGGI
|
Avnet Americas | Clock Buffer Low Skew 2-input MUX and 1 to 8 - Rail/Tube (Alt: 552-02SPGGI) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.0320 / $2.3200 | Buy Now |
DISTI #
972-552-02SPGGI
|
Mouser Electronics | Clock Buffer Low Skew 2-in MUX 1 to 8 Clock Buffer RoHS: Compliant | 1104 |
|
$2.0200 / $4.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.9600 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 2:8 200MHZ 16TSSOP Min Qty: 96 Container: Tube | 192 |
|
$2.0685 / $3.1513 | Buy Now |
DISTI #
552-02SPGGI
|
Avnet Americas | Clock Buffer Low Skew 2-input MUX and 1 to 8 - Rail/Tube (Alt: 552-02SPGGI) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.0320 / $2.3200 | Buy Now |
DISTI #
552-02SPGGI
|
Avnet Americas | Clock Buffer Low Skew 2-input MUX and 1 to 8 - Rail/Tube (Alt: 552-02SPGGI) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.0320 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
552-02SPGGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
552-02SPGGI
Renesas Electronics Corporation
Low Skew 2-input Multiplexer and 1:8 Clock Buffer, TSSOP96/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CAN ALSO OPERATE AT 2.5V AND 3.3V NOMINAL VOLTAGE | |
Family | 552 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.025 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.5 ns | |
Same Edge Skew-Max (tskwd) | 0.065 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |