Part Details for 552041-3 by TE Connectivity
Overview of 552041-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 552041-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
552041-3
|
Avnet Americas | Splice Terminal 22-26AWG Tin Strip - Tape and Reel (Alt: 552041-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 552041-3
552041-3 CAD Models
552041-3 Part Data Attributes
|
552041-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552041-3
TE Connectivity
PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 19 AWG |