Part Details for 55236AVDEULCSA+U272 by APEM Inc
Overview of 55236AVDEULCSA+U272 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55236AVDEULCSA+U272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55236AVDEULCSA+U272-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
642-55236AVDEULCU272
|
Mouser Electronics | Toggle Switches Mini Toggle Switch RoHS: Compliant | 42 |
|
$4.9400 / $9.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4600 / $16.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4600 / $16.7400 | Buy Now |
Part Details for 55236AVDEULCSA+U272
55236AVDEULCSA+U272 CAD Models
55236AVDEULCSA+U272 Part Data Attributes:
|
55236AVDEULCSA+U272
APEM Inc
Buy Now
|
Compare Parts:
55236AVDEULCSA+U272
APEM Inc
|
Samacsys Manufacturer | Apem |