-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90 DEG COVER KIT-64 POS BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9360
|
Newark | D-Sub Tools&hardware Strain Relief Cvr 64 90 |Amp Te Connectivity 552496-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3772 |
|
$2.4600 / $3.6200 | Buy Now |
DISTI #
46F1576
|
Newark | Strain Relief Cover Kit, Polyphenylene, Accessory Type:Strain Relief Cover Kit, For Use With:Champ Idc Connectors, Connector Shell Size:-, Cable Exit Angle:90°, Connector Body Material:Ppv (Polyphenylene Vinylene) Body Rohs Compliant: Yes |Amp Te Connectivity 552496-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A24282-ND
|
DigiKey | 90 DEG COVER KIT-64 POS BLK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
399 In Stock |
|
$1.8444 / $3.0700 | Buy Now |
DISTI #
552496-1
|
Avnet Americas | Connector Accessories 64 POS Cover Kit Polyphenylene Black Bulk - Bulk (Alt: 552496-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1.6324 / $1.9645 | Buy Now |
DISTI #
571-5524961
|
Mouser Electronics | D-Sub Tools & Hardware STRAIN RELIEF CVR 64 90 Snap-On RoHS: Compliant | 96 |
|
$1.8800 / $3.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.6300 | Buy Now |
DISTI #
AMP552496-1
|
Heilind Electronics | 90 DEG COVER KIT-64 POS BLK | Americas - 28146 in Stock |
|
$2.0648 / $2.6103 | Buy Now |
|
Onlinecomponents.com | 90 DEG COVER KIT-64 POS BLK RoHS: Compliant |
4245 In Stock |
|
$2.2100 / $2.7900 | Buy Now |
DISTI #
65674555
|
Verical | Connector Accessories Cover Right Angle Polyethylene Black Package RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 3657 |
|
$1.5400 / $1.9700 | Buy Now |
DISTI #
65008311
|
Verical | Connector Accessories Cover Right Angle Polyethylene Black Package RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 470 |
|
$3.1673 / $3.6954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
552496-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552496-1
TE Connectivity
90 DEG COVER KIT-64 POS BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |