Part Details for 5525W by Molex
Overview of 5525W by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5525W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1277
|
Newark | Max-Loc F2 1/2 90 (.250-.312) Witho-Ring |Molex 5525W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$19.5800 / $25.6000 | Buy Now |
DISTI #
2266-5525W-ND
|
DigiKey | CABLE GRP RA 6.35-7.93MM 1/2"NPT Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$18.2100 / $18.9600 | Buy Now |
DISTI #
10211481
|
TestEquity LLC | Molex 5525W MAX-LOC Strain Relief Cord-Sealing Grip, 1/2" NPT, 90 Deg. Angle Male with O-Ring, Cable Diameter 6.35-9.53mm (.250-.375") | 10 |
|
$18.9700 | Buy Now |