Part Details for 552699-5 by TE Connectivity
Overview of 552699-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 552699-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
552699-5
|
Avnet Abacus | Barrel Terminal 18-28AWG F 12.26mm 3.17mm Pre-Tin Strip (Alt: 552699-5) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
552699-5
|
Avnet Abacus | Barrel Terminal 18-28AWG F 12.26mm 3.17mm Pre-Tin Strip (Alt: 552699-5) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 | Abacus - 0 |
|
Buy Now |
Part Details for 552699-5
552699-5 CAD Models
552699-5 Part Data Attributes
|
552699-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552699-5
TE Connectivity
AMP-BARREL 125 18-12 .014X.625 TPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Gauge | 18 AWG |