Part Details for 55271 NA199 by Alpha Wire
Overview of 55271 NA199 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155271-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 120 -position, pitch, 10 column, Right Angle. | |
INA199A1RSWT | Texas Instruments | 26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier 10-UQFN -40 to 125 | |
INA199A1DCKR | Texas Instruments | 26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier 6-SC70 -40 to 125 |
Price & Stock for 55271 NA199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M4667
|
Newark | Xtra-Guard 5 /Bulk Ft |Alpha Wire 55271 NA199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$13.6100 | Buy Now |
DISTI #
3937-55271NA199-ND
|
DigiKey | CABLE 2COND 24AWG NATURAL 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$27.5800 | Buy Now |
DISTI #
55271NA199-ND
|
DigiKey | CABLE 2COND 24AWG NATURAL 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$12.2578 | Buy Now |
DISTI #
602-55271NA199
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 5 | 0 |
|
Order Now |