-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LATCH, LOCKING, CHAMP-LOK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F8537
|
Newark | Latch, Locking, Champ-Lok Rohs Compliant: Yes |Amp Te Connectivity 552723-3 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7820 | Buy Now |
DISTI #
552723-3-ND
|
DigiKey | LATCH, LOCKING, CHAMP-LOK Min Qty: 7500 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7497 | Buy Now |
DISTI #
552723-3
|
Avnet Americas | Connector Accessories Latch Locking - Bulk (Alt: 552723-3) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.7085 / $0.7760 | Buy Now |
DISTI #
571-552723-3
|
Mouser Electronics | D-Sub Tools & Hardware LATCH LOCKING CHAMP-LOK RoHS: Compliant | 0 |
|
$0.7380 / $0.7550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Container: Tray | 0Tray |
|
$0.6620 | Buy Now |
DISTI #
AMP552723-3
|
Heilind Electronics | LATCH LOCKING CHAMP-LOK | Americas - 0 in Stock |
|
$0.8269 / $0.8393 | Buy Now |
|
Onlinecomponents.com | LATCH, LOCKING, CHAMP-LOK RoHS: Compliant | 0 |
|
$0.6980 / $1.9120 | Buy Now |
DISTI #
AMP552723-3
|
Interstate Connecting Components | LATCH LOCKING CHAMP-LOK | 0 |
|
$0.8269 / $0.8393 | Buy Now |
DISTI #
552723-3
|
Avnet Abacus | Connector Accessories Latch Locking (Alt: 552723-3) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LATCH, LOCKING, CHAMP-LOK RoHS: Compliant | 0 |
|
$0.6980 / $1.9120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
552723-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552723-3
TE Connectivity
LATCH, LOCKING, CHAMP-LOK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | RIGHT ANGLE | |
Used With | ACTION PIN CONNECTOR, RIGHT ANGLE PCB CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |