-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT, 90 COVER, 50 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6569
|
Newark | Strain Relief Cover, Polyphenylene Oxide, Accessory Type:Strain Relief Cover Kit, For Use With:Champ Idc Connectors, Connector Body Material:Ppv (Polyphenylene Vinylene) Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 552731-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 273 |
|
$1.0500 | Buy Now |
DISTI #
76AC8910
|
Newark | Kit, 90 Cover, 50 Pos |Amp Te Connectivity 552731-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.7500 | Buy Now |
DISTI #
A24281-ND
|
DigiKey | KIT, 90 COVER, 50 POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
254 In Stock |
|
$1.5417 / $1.9400 | Buy Now |
DISTI #
87F6569
|
Avnet Americas | Connector Accessories 50 POS 2.16 IEEE 488 Strain Relief Cover Kit Bulk Polyphenylene Oxide Black - Bulk (Alt: 87F6569) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 273 Partner Stock |
|
$2.4500 | Buy Now |
DISTI #
552731-1
|
Avnet Americas | Connector Accessories 50 POS 2.16 IEEE 488 Strain Relief Cover Kit Bulk Polyphenylene Oxide Black - Bulk (Alt: 552731-1) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 0 Weeks, 2 Days Container: Bulk | 3402 Factory Stock |
|
$1.4553 / $1.7513 | Buy Now |
DISTI #
571-5527311
|
Mouser Electronics | D-Sub Tools & Hardware STRAIN RELIEF CVR 50 90 Snap-On RoHS: Compliant | 620 |
|
$1.5400 / $1.9400 | Buy Now |
|
Future Electronics | Black 50 Position 90° Cable Exit Angle Strain Relief Snap On Cover Kit RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Box | 0Box |
|
$1.5200 / $1.6400 | Buy Now |
DISTI #
AMP552731-1
|
Heilind Electronics | KIT 90 COVER 50 POS | Americas - 924 in Stock |
|
$1.1503 / $1.5474 | Buy Now |
|
Onlinecomponents.com | KIT, 90 COVER, 50 POS RoHS: Compliant |
1932 In Stock 3000 Factory Stock |
|
$1.1200 / $1.7200 | Buy Now |
DISTI #
73588678
|
Verical | Connector Accessories Cover Straight Polyphenylene Oxide Black Kit RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 3000 |
|
$1.8860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
552731-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552731-1
TE Connectivity
KIT, 90 COVER, 50 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | COVER ITEM | |
Cable Entry-Max | 0.54 inch | |
Cable Entry-Min | 0.475 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYPHENYLENE OXIDE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |