Part Details for 553-0232F by Dialight
Results Overview of 553-0232F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
553-0232F Information
553-0232F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 553-0232F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4256543
|
Farnell | CKT BRD INDICATOR, GRN/YELLOW, 3MM, TH COO: MY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 11 |
|
$1.1129 / $2.3443 | Buy Now |
|
DISTI #
4622075
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2907 / $2.2653 | Buy Now |
|
DISTI #
70718551
|
RS | 3MM BI LEVEL CBI, THRU HOLE Min Qty: 850 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 / $2.4800 | RFQ |
|
DISTI #
553-0232F
|
PEI Genesis | CBI 3MM BI LEVEY RoHS | 0 |
|
Buy Now | |
|
|
Chip 1 Exchange | INSTOCK | 252 |
|
RFQ |
US Tariff Estimator: 553-0232F by Dialight
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 553-0232F
553-0232F CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
553-0232F Part Data Attributes
|
|
553-0232F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0232F
Dialight
Dual Color LED Array, Yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | DIALIGHT CORP | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Samacsys Manufacturer | Dialight | |
| Additional Feature | HIGH RELIABILITY | |
| Color | YELLOW/GREEN | |
| Color@Wavelength | Green/Yellow | |
| Configuration | SEPARATE, 2 ELEMENTS | |
| Forward Current-Max | 0.007 A | |
| Forward Voltage-Max | 3 V | |
| JESD-609 Code | e4 | |
| Luminous Intensity-Min | 0.0022 cd | |
| Luminous Intensity-Nom | 6.3/16.0 mcd | |
| Mounting Feature | RADIAL MOUNT | |
| Number of Functions | 2 | |
| Number of LEDs in Array | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
| Overall Height | 9.65 mm | |
| Packing Method | BAG | |
| Peak Wavelength | 585/563 nm | |
| Shape | ROUND | |
| Size | 3 mm | |
| Surface Mount | NO | |
| T-code | T-1 | |
| Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
| Terminal Pitch | 2.54 mm |
Alternate Parts for 553-0232F
This table gives cross-reference parts and alternative options found for 553-0232F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0232F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 553-0232-200 | Dialight | Check for Price | Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm | 553-0232F vs 553-0232-200 |
553-0232F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 553-0232F is -40°C to 85°C.
-
Yes, the 553-0232F is suitable for outdoor use, but it's recommended to use a protective coating or enclosure to ensure reliability in harsh environments.
-
The typical lifespan of the 553-0232F is 50,000 hours or more, depending on operating conditions and environmental factors.
-
Yes, the 553-0232F is designed to withstand high-vibration environments, but it's recommended to follow proper mounting and installation procedures to ensure reliability.
-
The 553-0232F is not designed for dimming applications. If dimming is required, a different LED indicator model should be considered.