Part Details for 553-2202 by Dialight
Overview of 553-2202 by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-202DMRB | Coilcraft Inc | General Purpose Inductor, |
Part Details for 553-2202
553-2202 CAD Models
553-2202 Part Data Attributes
|
553-2202
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-2202
Dialight
Single Color LED, Green, 3mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 553-2202
This table gives cross-reference parts and alternative options found for 553-2202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-2202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
515-501-04 | Single Color LED, Red, Diffused, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 553-2202 vs 515-501-04 |
507-512-04-13-05 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 553-2202 vs 507-512-04-13-05 |
524-997-23 | Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 553-2202 vs 524-997-23 |
528-521-21 | Single Color LED, Yellow, Diffused, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 553-2202 vs 528-521-21 |
528-532-23 | Single Color LED, Green, Diffused, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 553-2202 vs 528-532-23 |
553-2220 | Single Color LED, Green, 3mm | Dialight | 553-2202 vs 553-2220 |
508-997-23 | Single Color LED, Cool White, Smoked, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 553-2202 vs 508-997-23 |
507-521-21 | Single Color LED, Yellow, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 553-2202 vs 507-521-21 |
524-532-22 | Single Color LED, Green, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 553-2202 vs 524-532-22 |
507-997-21 | Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 553-2202 vs 507-997-21 |