Part Details for 553-71003 by HellermannTyton
Overview of 553-71003 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10030ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Position, Plastic Pegs | |
10108777-10030ZLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
51710-039LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 40S 4P Vertical Header. |
Price & Stock for 553-71003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TULT2.4-2X25-YE
|
TME | Heat shrink markers, 25mm, yellow, thin walled, Temp: -55÷135°C Min Qty: 1 | 0 |
|
$412.6700 / $512.2700 | RFQ |