Part Details for 553-71045 by HellermannTyton
Overview of 553-71045 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-104-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, | |
77317-104-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 56 Positions ,2.54mm (0.100in) Pitch, | |
77317-104-58LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 58 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 553-71045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TULT24-8DS-2X25-YE
|
TME | Heat shrink markers, 25mm, yellow, thin walled, Temp: -55÷135°C Min Qty: 1 | 0 |
|
$425.1800 / $527.8100 | RFQ |