Part Details for 553-71046 by HellermannTyton
Overview of 553-71046 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-104-64LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 64 Positions ,2.54mm (0.100in) Pitch, | |
77317-104-68LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 68 Positions ,2.54mm (0.100in) Pitch, | |
77317-104-62LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 62 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 553-71046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TULT24-3X16WH-WH
|
TME | Heat shrink markers, 16mm, white, thin walled, Temp: -55÷135°C Min Qty: 1 | 0 |
|
$428.2100 / $531.5900 | RFQ |