Part Details for 5535 SL001 by Alpha Wire
Overview of 5535 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5535 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C2169
|
Newark | Shielded Multiconductor Cable, 5 Conductor, 16Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5535 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$10,662.8000 | Buy Now |
DISTI #
216-5535SL001-ND
|
DigiKey | CABLE 5COND 16AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.6042 | Buy Now |
DISTI #
602-5535SL001
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 1 | 0 |
|
$9,604.1300 | Order Now |
DISTI #
73596058
|
RS | Multiconductor, 5C, 16AWG, Foil/Braid, Gray, Xtra-Guard 1 Series | Alpha Wire 5535 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$11,887.1600 / $14,048.4700 | RFQ |
DISTI #
5535-SL001
|
TME | Wire, Xtra Guard® 1, 5x16AWG, PVC, dark grey, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$9,692.6500 / $12,461.9800 | RFQ |