Part Details for 5539BLU by Klein Tools Inc
Overview of 5539BLU by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5539BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T8888
|
Newark | Zipper Bag, Blue, Canvas, 10 X 3.5 X 8", Carrying Case Material:Canvas, External Height:8", External Width:3.5", External Depth:10", Product Range:- Rohs Compliant: Na |Klein Tools 5539BLU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0000 | Buy Now |
DISTI #
1742-1508-ND
|
DigiKey | CANVAS ZIPPER BAG- CONSUMABLES, Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$16.5788 / $19.2500 | Buy Now |
DISTI #
247-5539BLU
|
Mouser Electronics | Tool Kits & Cases Zipper Bag, Canvas Consumables Tool Pouch, Blue | 0 |
|
$16.5700 / $19.2400 | Order Now |
|
Onlinecomponents.com | Zipper Bag, Canvas Consumables Tool Pouch, Blue | Klein Tools 5539BLU | 0 |
|
$13.9900 | Buy Now |