Part Details for 554043-2 by TE Connectivity
Overview of 554043-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 554043-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B5071
|
Newark | Screw Lock, #6-32 Shielded Pcb Connector, Accessory Type:Metric Screw Lock, For Use With:Shielded Vertical Mount Pcb Connectors, Thread Size - Metric:-, Thread Size - Imperial:6-32, Screw Head Height:5.46Mm, Screw Length:5.21Mm Rohs Compliant: Yes |Amp Te Connectivity 554043-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3200 / $9.1500 | Buy Now |
DISTI #
A24309-ND
|
DigiKey | CONN STANDOFF M3.5 SCKT #6-32 Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
399 In Stock |
|
$5.1953 / $6.4300 | Buy Now |
DISTI #
554043-2
|
Avnet Americas | Connector Accessories Metric Screw Lock Bulk - Bulk (Alt: 554043-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$5.6700 / $6.8232 | Buy Now |
DISTI #
571-5540432
|
Mouser Electronics | D-Sub Tools & Hardware PAN HEAD SCREWS vertical mount RoHS: Compliant | 80 |
|
$5.1900 / $6.4300 | Buy Now |
DISTI #
73776439
|
RS | STDOFF, MTG STUD, HEX HD | TE Connectivity 554043-2 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$5.6600 | Buy Now |
DISTI #
AMP554043-2
|
Heilind Electronics | STDOFF MTG STUD HEX HD | Americas - 0 in Stock |
|
$6.0288 / $7.3925 | Buy Now |
|
Onlinecomponents.com | standoff mounting stud hex head champ RoHS: Compliant |
487 In Stock |
|
$4.8700 / $6.4200 | Buy Now |
DISTI #
77578965
|
Verical | Connector Accessories Standoff Mounting Stud Straight Carbon Steel Black Oxide Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2229 | Americas - 485 |
|
$6.0848 / $8.1266 | Buy Now |
DISTI #
554043-2
|
TTI | D-Sub Tools & Hardware PAN HEAD SCREWS vertical mount Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.7800 / $6.1400 | Buy Now |
Part Details for 554043-2
554043-2 CAD Models
554043-2 Part Data Attributes
|
554043-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
554043-2
TE Connectivity
STDOFF, MTG STUD, HEX HD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #6-32 | |
Mounting Option 2 | SCREW | |
Used With | Shielded Vertical Mount PCB Connector |