Part Details for 55410.81051 by ebm-papst
Overview of 55410.81051 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55410.81051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5353
|
Newark | Ac Crossflow Blower |Ebm-Papst 55410.81051 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.9800 / $120.8100 | Buy Now |
DISTI #
55410.81051-ND
|
DigiKey | FAN BLWR CF 180X96MM 220/240VAC Min Qty: 10 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7130 | Buy Now |
DISTI #
55410.81051
|
Avnet Americas | AC Blower Sleeve Bearing 220V/240V 35W 50Hz/60Hz 72CFM 50dB Flange Mount - Bulk (Alt: 55410.81051) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7360 / $97.3077 | Buy Now |
DISTI #
5912-55410.81051
|
Mouser Electronics | Blowers & Centrifugal Fans AC CrossFlow Blower, 60mm, 220/240VAC RoHS: Compliant | 0 |
|
$90.7100 | Order Now |
|
Onlinecomponents.com | AC Blower Sleeve Bearing 220V/240V 35W 50Hz/60Hz 72CFM 50dB Flange Mount RoHS: Compliant | 0 |
|
$40.5500 / $103.9500 | Buy Now |
DISTI #
000000000000682112
|
Sager | Blowers & Centrifugal Fans AC CrossFlow Blower, 60mm, 220/240VAC Min Qty: 1 | 0 |
|
$50.0000 / $95.8300 | Buy Now |
|
Master Electronics | AC Blower Sleeve Bearing 220V/240V 35W 50Hz/60Hz 72CFM 50dB Flange Mount RoHS: Compliant | 0 |
|
$40.5500 / $103.9500 | Buy Now |
Part Details for 55410.81051
55410.81051 CAD Models
55410.81051 Part Data Attributes
|
55410.81051
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
55410.81051
ebm-papst
AC Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Airflow | 72 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | SLEEVE | |
Construction | CROSS FLOW | |
Height | 3.27 mm | |
Length | 0.26 mm | |
Noise | 50 dB | |
Operating Temperature-Max | 60 °C | |
Rated Power | 35 W | |
Rated Voltage | 240 V | |
Thermal Support Device Type | AC BLOWER | |
Width | 3.78 mm |