Part Details for 55410.81840 by ebm-papst
Overview of 55410.81840 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78554-105HLF | Amphenol Communications Solutions | BERGSTIK II SR RIGHT-ANGLE RET | |
69155-410LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 10 Positions, 2.54mm (0.100in) Pitch | |
68655-410HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. |
Price & Stock for 55410.81840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55410.81840
|
Avnet Americas | AC CROSSFLOW BLOWER - Bulk (Alt: 55410.81840) RoHS: Compliant Min Qty: 144 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.0700 / $105.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$65.0700 / $105.1000 | Buy Now |