Part Details for 55416.30250 by ebm-papst
Overview of 55416.30250 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68655-416HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. | |
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
5962-93025-000 | Renesas Electronics Corporation | 54FCT2373T |
Price & Stock for 55416.30250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5622
|
Newark | Blower, 115Vac, Blower Type:Motorized Impeller, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:90Mm, External Depth:72Mm, Air Flow - Cfm:129Cfm, Air Flow - M3/Min:3.652Mâ³/Min, Noise Rating:-, Bearing Type:Ball Bearing Rohs Compliant: Yes |Ebm-Papst 55416.30250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$115.2900 / $143.6700 | Buy Now |
DISTI #
55416.30250-ND
|
DigiKey | FAN BLWR CF 240X108MM 115VAC Min Qty: 1 Lead time: 37 Weeks Container: Box |
480 In Stock |
|
$88.9446 / $109.7900 | Buy Now |
DISTI #
30K5622
|
Avnet Americas | AC Blower 115V 55W 60Hz 1500RPM 129CFM Flange Mount - Bulk (Alt: 30K5622) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$115.2900 / $143.6700 | Buy Now |
DISTI #
55416.30250
|
Avnet Americas | AC Blower 115V 55W 60Hz 1500RPM 129CFM Flange Mount - Bulk (Alt: 55416.30250) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3200 / $105.8462 | Buy Now |
DISTI #
70811014
|
RS | AC Blower 115V 55W 60Hz 1500RPM 129CFM Flange Mount | ebm-papst 55416.30250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$87.8300 / $109.7900 | RFQ |
|
Onlinecomponents.com | Model QLN65/2400A38-3030LH-166ACW - Blower, Tangential - 115Vac 60Hz -129CFM - Right Motor RoHS: Compliant |
256 In Stock 42 Factory Stock |
|
$50.6800 / $103.3100 | Buy Now |
DISTI #
74091720
|
Verical | AC Blower 115V 55W 60Hz 1500RPM 129CFM Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 248 |
|
$67.9120 / $134.3030 | Buy Now |
DISTI #
000000000002174636
|
Sager | Blowers & Centrifugal Fans AC CrossFlow Blower Min Qty: 1 | 22 |
|
$52.8300 / $104.2400 | Buy Now |
|
Master Electronics | Model QLN65/2400A38-3030LH-166ACW - Blower, Tangential - 115Vac 60Hz -129CFM - Right Motor RoHS: Compliant |
256 In Stock 42 Factory Stock |
|
$50.6800 / $103.3100 | Buy Now |
Part Details for 55416.30250
55416.30250 CAD Models
55416.30250 Part Data Attributes
|
55416.30250
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
55416.30250
ebm-papst
AC Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 3 Days | |
Airflow | 129 CFM | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Pressure | 8.46351 mmH2O | |
Rated Power | 55 W | |
Rated Voltage | 115 V | |
Speed | 1500 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 1451.52 g |