Part Details for 55416.30320 by ebm-papst
Overview of 55416.30320 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68655-416HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. | |
51720-10303203AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 32S 3P Right Angle Header. | |
51740-10303203AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 32S 3P STB Vertical Receptacle. |
Price & Stock for 55416.30320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R1206
|
Newark | Ac Crossflow Blower |Ebm-Papst 55416.30320 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.4400 / $112.4100 | Buy Now |
DISTI #
55416.30320-ND
|
DigiKey | AC FAN BLOWER CROSSFLOW Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.5200 | Buy Now |
DISTI #
55416.30320
|
Avnet Americas | AC CROSSFLOW BLOWER - Bulk (Alt: 55416.30320) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9520 / $88.2308 | Buy Now |
|
Onlinecomponents.com | Model# QLN65/2400A48-3030LH178ACW - AC Crossflow Blower 115V 60Hz 56W - Motor on Right RoHS: Compliant |
2 Partner Stock |
|
$68.8500 / $140.0600 | Buy Now |
DISTI #
55416.30320-EBM
|
TME | 55416.30320 Min Qty: 1 | 2 |
|
$88.9239 / $88.9270 | Buy Now |
DISTI #
000000000003159460
|
Sager | Blowers & Centrifugal Fans AC CrossFlow Blower Min Qty: 1 | 0 |
|
$39.2800 / $86.8900 | Buy Now |
DISTI #
C1S211800060491
|
Chip1Stop | Blowers and Fans | 2 |
|
$86.5000 | Buy Now |
|
Master Electronics | Model# QLN65/2400A48-3030LH178ACW - AC Crossflow Blower 115V 60Hz 56W - Motor on Right RoHS: Compliant |
2 Partner Stock |
|
$68.8500 / $140.0600 | Buy Now |