Part Details for 55416.35031 by ebm-papst
Overview of 55416.35031 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 55416.35031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F5827
|
Newark | Ac Cross Flow Blower, 108 X 90Mm, 115V, Blower Type:Crossflow, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:300Mm, External Depth:65Mm, Air Flow - Cfm:150Cfm, Air Flow - M3/Min:4.25M³/Min, Noise Rating:49Dba, Ip Rating:- Rohs Compliant: Yes |Ebm-Papst 55416.35031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$139.0000 | Buy Now |
DISTI #
381-2987-ND
|
DigiKey | FAN BLWR CF 300X108MM 115VAC Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
178 In Stock |
|
$83.7088 / $103.3300 | Buy Now |
DISTI #
55416.35031
|
Avnet Americas | AC Blower 115V 65W 60Hz 1400RPM 150CFM Flange Mount - Bulk (Alt: 55416.35031) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$65.0240 / $139.0000 | Buy Now |
DISTI #
83F5827
|
Avnet Americas | AC Blower 115V 65W 60Hz 1400RPM 150CFM Flange Mount - Bulk (Alt: 83F5827) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$140.9500 | Buy Now |
DISTI #
5912-55416.35031
|
Mouser Electronics | Blowers & Centrifugal Fans CrossFlow Blower, 120-300xdia65mm, 115VAC, 150CFM, Model QLN65/3000A3-3045L-48DL RoHS: Compliant | 0 |
|
$108.4300 | Order Now |
DISTI #
70105414
|
RS | Blower, Crossflow,115VAC,150CFM, Dim 15.75"Lx4.25"Wx3.543"H,110Pa, QLN65AC,65W | ebm-papst 55416.35031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 17 |
|
$135.5300 | Buy Now |
|
Onlinecomponents.com | AC CrossFlow Blower - 115V - 65W - 60Hz - 1400RPM - 150CFM. RoHS: Compliant |
47 In Stock 92 On Order |
|
$81.6700 / $102.4100 | Buy Now |
DISTI #
55416.35031
|
Avnet Americas | AC Blower 115V 65W 60Hz 1400RPM 150CFM Flange Mount - Bulk (Alt: 55416.35031) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$65.0240 / $139.0000 | Buy Now |
DISTI #
83F5827
|
Avnet Americas | AC Blower 115V 65W 60Hz 1400RPM 150CFM Flange Mount - Bulk (Alt: 83F5827) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$140.9500 | Buy Now |
DISTI #
55416.35031
|
Avnet Americas | AC Blower 115V 65W 60Hz 1400RPM 150CFM Flange Mount - Bulk (Alt: 55416.35031) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$65.0240 / $139.0000 | Buy Now |
Part Details for 55416.35031
55416.35031 CAD Models
55416.35031 Part Data Attributes
|
55416.35031
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
55416.35031
ebm-papst
AC Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 3 Days | |
Airflow | 150 CFM | |
Length | 400 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Pressure | 11.2167 mmH2O | |
Rated Power | 65 W | |
Rated Voltage | 115 V | |
Speed | 1400 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 1769.04 g |