Part Details for 5544 SL005 by Alpha Wire
Overview of 5544 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5544 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9225
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 14Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5544 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,436.7100 | Buy Now |
DISTI #
5544SL005-100-ND
|
DigiKey | CABLE 4CON 14AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
11 In Stock |
|
$2,194.7900 | Buy Now |
DISTI #
602-5544-100
|
Mouser Electronics | Multi-Conductor Cables 14AWG 4C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$2,194.7800 | Order Now |
DISTI #
70138560
|
RS | Multiconductor, 4C, 14AWG, Stranded, Foil/Braid, PVC, Xtra-Guard 1 Series | Alpha Wire 5544 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$2,506.0400 / $2,693.4300 | RFQ |
DISTI #
5544-SL005
|
TME | Wire, Xtra Guard® 1, 4x14AWG, PVC, dark grey, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$2,042.3500 / $2,625.8800 | RFQ |