There are no models available for this part yet.
Overview of 55442.45500 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78554-423HLF | Amphenol Communications Solutions | BERGSTIK II SR RIGHT-ANGLE RET | |
2SC4550(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
SiT3373AI-1E3-33NC445.500000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for 55442.45500 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15B5374
|
Newark | Ac Crossflow Blower |Ebm-Papst 55442.45500 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.6000 / $141.6100 | Buy Now | |
DISTI #
55442.45500-ND
|
DigiKey | FAN BLOWER CF 180X79MM 115VAC Min Qty: 216 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.4550 | Buy Now | |
DISTI #
55442.45500
|
Avnet Americas | AC Blower 115V 28W 60Hz 2200RPM 69CFM Flange Mount - Bulk (Alt: 55442.45500) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4400 / $111.1539 | Buy Now | |
Onlinecomponents.com | AC Blower 115V 28W 60Hz 2200RPM 69CFM Flange Mount RoHS: Compliant |
9 Partner Stock 200 Factory Stock |
|
$40.6700 / $114.3400 | Buy Now | ||
DISTI #
55442.45500-EBM
|
TME | 55442.45500 Min Qty: 1 | 9 |
|
$111.7937 / $111.7950 | Buy Now | |
DISTI #
000000000000682138
|
Sager | Blowers & Centrifugal Fans AC CrossFlow Blower Min Qty: 1 | 0 |
|
$89.6100 / $109.4700 | Buy Now | |
DISTI #
C1S211800140034
|
Chip1Stop | Blowers and Fans | 9 |
|
$105.0000 / $112.0000 | Buy Now | |
Master Electronics | AC Blower 115V 28W 60Hz 2200RPM 69CFM Flange Mount RoHS: Compliant |
9 Partner Stock 200 Factory Stock |
|
$40.6700 / $114.3400 | Buy Now |
CAD Models for 55442.45500 by ebm-papst
Part Data Attributes for 55442.45500 by ebm-papst
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Airflow
|
75 CFM
|
Approvals
|
CSA;UL;VDE
|
Bearing Type
|
SLEEVE
|
Construction
|
CROSS FLOW
|
Height
|
2.933 mm
|
Length
|
265 mm
|
Noise
|
50 dB
|
Operating Temperature-Max
|
60 °C
|
Rated Power
|
29 W
|
Rated Voltage
|
115 V
|
Thermal Support Device Type
|
AC BLOWER
|
Width
|
3.11 mm
|