Part Details for 55442.55250 by ebm-papst
Overview of 55442.55250 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55442.55250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M2124
|
Newark | Ac Crossflow Blower |Ebm-Papst 55442.55250 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.5000 / $114.9900 | Buy Now |
DISTI #
381-3269-ND
|
DigiKey | AC FAN BLOWER CROSSFLOW Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
7 In Stock |
|
$77.8266 / $96.0700 | Buy Now |
DISTI #
55442.55250
|
Avnet Americas | AC CrossFlow Blower - Bulk (Alt: 55442.55250) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2240 / $92.6154 | Buy Now |
DISTI #
5912-55442.55250
|
Mouser Electronics | Blowers & Centrifugal Fans AC CrossFlow Blower RoHS: Compliant | 1 |
|
$77.8200 / $96.0600 | Buy Now |
|
Onlinecomponents.com | AC Blower 115V 41W 60Hz 2100RPM 107CFM Flange Mount RoHS: Compliant |
12 Partner Stock 81 Factory Stock |
|
$77.0600 / $97.5000 | Buy Now |
DISTI #
55442.55250
|
Avnet Americas | AC CrossFlow Blower - Bulk (Alt: 55442.55250) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2240 / $92.6154 | Buy Now |
DISTI #
000000000002581768
|
Sager | Blowers & Centrifugal Fans AC CrossFlow Blower Min Qty: 1 | 0 |
|
$74.6700 / $91.2100 | Buy Now |
|
Master Electronics | AC Blower 115V 41W 60Hz 2100RPM 107CFM Flange Mount RoHS: Compliant |
12 Partner Stock 81 Factory Stock |
|
$77.0600 / $97.5000 | Buy Now |
|
Neutron USA | Blowers &, Centrifugal Fans AC CrossFlow Blower | 20 |
|
$247.3000 | Buy Now |
Part Details for 55442.55250
55442.55250 CAD Models
55442.55250 Part Data Attributes:
|
55442.55250
ebm-papst
Buy Now
|
Compare Parts:
55442.55250
ebm-papst
|
Samacsys Manufacturer | ebm-papst |