There are no models available for this part yet.
Overview of 55499/11 NA199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55499-1002LF | Amphenol Communications Solutions | Metral® High Speed 2000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
55499-5003LF | Amphenol Communications Solutions | Metral® High Speed 2000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
XPBL-554996-80DA | Amphenol Communications Solutions | 10G BIDI SFP+ ZR I Temp |
Price & Stock for 55499/11 NA199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R6284
|
Newark | Xtra-Guard 5 /Bulk Ft |Alpha Wire 55499/11 NA199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$38.1400 | Buy Now | |
DISTI #
216-55499/11NA199-DS-ND
|
DigiKey | MULTI-PR 22COND 24AWG FEET Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
885 In Stock |
|
$45.5233 / $48.3500 | Buy Now | |
DISTI #
602-55499/11-1000-02
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 5 | 0 |
|
Order Now |