Part Details for 554TB-US by Excelta Corporation
Overview of 554TB-US by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 554TB-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9176
|
Newark | Pliers - Stress Relief - .118" Diameter Rohs Compliant: Na |Excelta 554TB-US RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.5000 / $351.2600 | Buy Now |
DISTI #
2827-554TB-US-ND
|
DigiKey | PLIERS - STRESS RELIEF - .118" D Min Qty: 1 Lead time: 4 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$302.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$256.1700 / $275.7100 | Buy Now |
DISTI #
10233974
|
Techni-Tool, Inc. | Excelta 554TB-US Pliers, Stress Relief, 0.118" diameter, 5.5" OAL | 0 |
|
$275.9900 | Buy Now |
DISTI #
10233974
|
TestEquity LLC | Excelta 554TB-US Pliers, Stress Relief, 0.118" diameter, 5.5" OAL | 0 |
|
$275.9900 | Buy Now |