If you like Findchips… You will love Findchips PRO. Try it Now.
Single Color LED, Red, Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-2
555-2007F
Yes
Yes
Active
DIALIGHT CORP
ROHS COMPLIANT PACKAGE-2
compliant
8541.40.20.00
Dialight
1.6
HIGH RELIABILITY
RED
Red
SINGLE WITH BUILT-IN RESISTOR
0.004 A
2.4 V
e1
DIFFUSED
0.9 mcd
RADIAL MOUNT
1
2
85 °C
-40 °C
SINGLE COLOR LED
6.35 mm
BULK
650 nm
ROUND
2 mm
Visible LEDs
NO
T-3/4
Tin/Silver/Copper (Sn/Ag/Cu)
2.54 mm
90 deg
8,157
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
555-2007 Optoelectronics | Single Color LED, Red, Diffused, T-3/4, 2mm, | Dialight | 555-2007F vs 555-2007 |
443,952 of 3,262,357 parts
-0.1% change vs. last year8,947 of 30,533 parts
-0.22% change vs. last year4,237 of 13,720 parts
-0.23% change vs. last year