There are no models available for this part yet.
Overview of 555-2303 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN82C54-2 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | |
D8254-2 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24 | |
AM9513AJC | Rochester Electronics | 9513A - Micro Peripheral IC |
Price & Stock for 555-2303 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin Bulk | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | 597 |
|
RFQ |
CAD Models for 555-2303 by Dialight
Part Data Attributes for 555-2303 by Dialight
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max
|
0.0067 A
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e0
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
2.5 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
6.35 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
2 mm
|
Surface Mount
|
NO
|
T-code
|
T-3/4
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
40 deg
|
Alternate Parts for 555-2303
This table gives cross-reference parts and alternative options found for 555-2303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 555-2303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5352T5-5VLC | Single Color LED Array, Green, T-3/4, 2mm, PLASTIC PACKAGE-12 | Visual Communications Company | 555-2303 vs 5352T5-5VLC |
5352T5-5VLC | Single Color LED Array, Green, T-3/4, 2mm, PLASTIC PACKAGE-12 | Chicago Miniature Lighting LLC | 555-2303 vs 5352T5-5VLC |