Part Details for 555-5001F by Dialight
Overview of 555-5001F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 555-5001F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2761
|
Newark | Cbi, 2Mm, Red, 1.2Mcd, 650Nm, Led Color:Red, No. Of Leds:4Leds, Led Mounting:Through Hole, Bulb Size:2Mm, Forward Current If:20Ma, Luminous Intensity:1.2Mcd, Forward Voltage:1.6V, Viewing Angle:40°, Height:6.35Mm, Width:10.29Mm Rohs Compliant: Yes |Dialight 555-5001F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
645-555-5001F
|
Mouser Electronics | LED Circuit Board Indicators RED DIFFUSED RoHS: Compliant | 298 |
|
$3.2900 / $5.5400 | Buy Now |
DISTI #
74766129
|
RS | Circuit Board indicator, 2 MM QUAD, Top View, Red, 5V | Dialight 555-5001F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0710 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.3300 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 650nm 8-Pin Bulk RoHS: Compliant |
301 In Stock |
|
$3.1600 / $4.6200 | Buy Now |
DISTI #
555-5001F
|
TTI | LED Circuit Board Indicators RED DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$3.2100 / $3.5000 | Buy Now |
DISTI #
000000000001270749
|
Sager | LED Circuit Board Indicators RED DIFFUSED Min Qty: 200 | 0 |
|
$3.4700 / $3.7200 | Buy Now |
|
Master Electronics | LED Uni-Color Red 650nm 8-Pin Bulk RoHS: Compliant |
301 In Stock |
|
$3.1600 / $4.6200 | Buy Now |
Part Details for 555-5001F
555-5001F CAD Models
555-5001F Part Data Attributes
|
555-5001F
Dialight
Buy Now
Datasheet
|
Compare Parts:
555-5001F
Dialight
Single Color LED Array, Red, Tinted Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 0.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 7.36 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 35 deg |