There are no models available for this part yet.
Overview of 555 by Leviton Manufacturing Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN82C54-2 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | |
D8254-2 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24 | |
AM9513AJC | Rochester Electronics | 9513A - Micro Peripheral IC |
Price & Stock for 555 by Leviton Manufacturing Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72375429
|
RS | Unglazed Porcelain Lampholder, RX Base, Plunger, Keyless, Incandescent, White | Leviton 555 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$44.2700 / $52.0900 | Buy Now | |
Onlinecomponents.com | R7s RX7s Base, Plunger, Keyless, Incandescent, Unglazed Porcelain Lampholder, Flange Mount, Single Circuit, Back Wired, - White RoHS: Compliant |
19 In Stock |
|
$31.2800 / $41.3500 | Buy Now | ||
DISTI #
67583419
|
Verical | R7S RX7S BASE, PLUNGER, KEYLESS, INCANDESCENT, UNGLAZED PORCELAIN LAMPHOLDER Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 18 |
|
$42.3930 / $53.7550 | Buy Now | |
Master Electronics | R7s RX7s Base, Plunger, Keyless, Incandescent, Unglazed Porcelain Lampholder, Flange Mount, Single Circuit, Back Wired, - White RoHS: Compliant |
19 In Stock |
|
$31.2800 / $41.3500 | Buy Now |