Part Details for 555 by MG Chemicals
Overview of 555 by MG Chemicals
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7213
|
Newark | Copper Clad Board, Fr4, Double, 1.6Mm, Board Type:Plain Copper Board, Board Material:Epoxy Fibreglass, Hole Diameter:-, External Height:304Mm, External Width:304Mm, Board Thickness:1.6Mm, Svhc:No Svhc (15-Jan-2019), Product Range:500Rohs Compliant: Yes |Mg Chemicals 555 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$26.0800 / $36.9300 | Buy Now |
DISTI #
473-1007-ND
|
DigiKey | PROTO BOARD COPPER CLAD 12X12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
88 In Stock |
|
$25.1975 / $33.6000 | Buy Now |
DISTI #
590-555
|
Mouser Electronics | Copper Clad Boards DOUBLE SIDED 12X12 COPPER CLAD 1/16in | 157 |
|
$25.1900 / $32.0400 | Buy Now |
DISTI #
71094963
|
RS | Board, Copper Clad, 12 x 12 in, 1/16 thk, double sided, 1oz copper, UL94V-0 | MG Chemicals 555 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$28.9100 / $31.2600 | Buy Now |
|
Onlinecomponents.com | * Mil-S-13949H-GFK * UL#E37002A, 4/5/91 * Thickness of Copper: 1.34mil (0.0341mm) * FR4 laminate RoHS: Compliant | 0 |
|
$24.5700 / $30.3700 | Buy Now |
DISTI #
2889772
|
element14 Asia-Pacific | COPPER CLAD BOARD, FR4, DOUBLE, 1.6MM RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$24.7996 / $26.6241 | Buy Now |
DISTI #
2889772
|
Farnell | COPPER CLAD BOARD, FR4, DOUBLE, 1.6MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 6 |
|
$19.4688 / $23.3625 | Buy Now |
Part Details for 555
555 CAD Models
555 Part Data Attributes
|
555
MG Chemicals
Buy Now
|
Compare Parts:
555
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |