Part Details for 5552633-4 by TE Connectivity
Overview of 5552633-4 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5552633-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M9505
|
Newark | D-Sub Tools&hardware Metric Rear Mnt Kit Right |Amp Te Connectivity 5552633-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 469 |
|
$21.3500 | Buy Now |
DISTI #
88M9241
|
Newark | Screw Lock Kit,#4-40, Pcb Connector, Accessory Type:Screw Lock Hardware Kit, For Use With:Right Angle Pcb Connectors, Thread Size - Metric:M3.5, Thread Size - Imperial:4-40, Screw Head Height:4.9Mm, Screw Length:11.61Mm Rohs Compliant: Yes |Te Connectivity 5552633-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4000 | Buy Now |
DISTI #
A33590-ND
|
DigiKey | KIT, HARDWARE STANDOFF STUD MT Min Qty: 1 Lead time: 35 Weeks Container: Box |
712 In Stock |
|
$16.4260 / $17.6300 | Buy Now |
DISTI #
5552633-4
|
Avnet Americas | AMP5552633-4 - Bulk (Alt: 5552633-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5066 / $18.6605 | Buy Now |
DISTI #
571-5552633-4
|
Mouser Electronics | D-Sub Tools & Hardware METRIC REAR MNT KIT right angle RoHS: Compliant | 0 |
|
$16.4200 | Order Now |
|
Future Electronics | Standoff Stud Mount Metric Hardware Kit RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks Container: Bag | 0Bag |
|
$15.8600 | Buy Now |
DISTI #
AMP5552633-4
|
Heilind Electronics | KIT, HARDWARE STANDOFF STUD MT | Americas - 0 in Stock |
|
$19.3253 | Buy Now |
|
Onlinecomponents.com | Hardware Kit Standoff Stud Mount Metric RoHS: Compliant |
474 In Stock |
|
$15.8600 / $19.5900 | Buy Now |
DISTI #
19957896
|
Verical | Connector Accessories Standoff Straight Black Zinc Min Qty: 4 Package Multiple: 1 | Americas - 469 |
|
$17.7600 / $18.8000 | Buy Now |
DISTI #
51511798
|
Verical | Connector Accessories Standoff Straight Black Zinc Min Qty: 3 Package Multiple: 1 Date Code: 1226 | Americas - 4 |
|
$20.8260 / $25.4670 | Buy Now |
Part Details for 5552633-4
5552633-4 CAD Models
5552633-4 Part Data Attributes
|
5552633-4
TE Connectivity
Buy Now
|
Compare Parts:
5552633-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |