Part Details for 5552SS by Molex
Overview of 5552SS by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5552SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K0815
|
Newark | Max-Loc F4 1 (.625-.750) Stainlesssteel |Molex 5552SS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.3500 / $171.6600 | Buy Now |
DISTI #
2266-5552SS-ND
|
DigiKey | MAX-LOC STRAIN RELIEF CORD-SEALI Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$170.2100 / $180.8500 | Buy Now |
DISTI #
54328212
|
Verical | Cable Accessories Strain Relief Grip Stainless Steel Gray MAX-LOC® Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$150.5800 / $159.9900 | Buy Now |
DISTI #
Molex 5552SS
|
PEI Genesis | MAX-LOC | 10 |
|
Buy Now | |
DISTI #
10211609
|
TestEquity LLC | Molex 5552SS MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, Straight Male, Cable Diameter 15.88-19.05mm (.625-.750"), Stainless Steel | 10 |
|
$180.8900 | Buy Now |