-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,LPF,R/A,8P,PCBG,PSTP.11TTR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A115452-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2856 In Stock |
|
$1.5756 / $2.4200 | Buy Now |
DISTI #
12939293
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray Min Qty: 41 Package Multiple: 1 | Americas - 10814 |
|
$0.9800 / $1.5500 | Buy Now |
DISTI #
65674371
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray Min Qty: 41 Package Multiple: 1 | Americas - 544 |
|
$1.5500 | Buy Now |
DISTI #
5555153-5
|
Avnet Americas | Conn RJ-45 F 8 POS 2.44mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3 - Trays (Alt: 5555153-5) RoHS: Compliant Min Qty: 2176 Package Multiple: 2176 Lead time: 9 Weeks, 3 Days Container: Tray | 0 |
|
$0.9235 / $1.5166 | Buy Now |
DISTI #
42K8755
|
Newark | Mj,lpf,r/A,8P,pcbg,pstp.11Ttr Rohs Compliant: Yes |Amp Te Connectivity 5555153-5 Min Qty: 2176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.5000 | Buy Now |
DISTI #
96Y2819
|
Newark | Modular Conn/Ethernet Conn Mj Lpf R/A 8P Pcbg |Amp Te Connectivity 5555153-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11358 |
|
$1.7100 | Buy Now |
DISTI #
73776487
|
RS | MJ, LPF, R/A,8P, PCBG, PSTP.11TTR, RJ45 Connectors | TE Connectivity 5555153-5 Min Qty: 2176 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2176 Package Multiple: 2176 Container: Box | 0Box |
|
$1.2800 | Buy Now |
DISTI #
571-5555153-5
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ LPF R/A 8P PCBG PSTP.11TTR RoHS: Compliant | 0 |
|
$1.5500 / $1.5700 | Order Now |
DISTI #
AMP5555153-5
|
Heilind Electronics | MJLPFR/A8PPCBGPSTP.11TTR | Americas - 0 in Stock |
|
$1.4485 / $1.6169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555153-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555153-5
TE Connectivity
MJ,LPF,R/A,8P,PCBG,PSTP.11TTR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1 PORT, 8-POSITION EACH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.495 inch | |
Body Depth | 0.735 inch | |
Body Length | 0.705 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |