Part Details for 5555M by Molex
Overview of 5555M by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5555M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H9886
|
Newark | Max-Loc 90 F4 1 W/Gr .68-.81 |Molex 5555M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.6100 / $165.7500 | Buy Now |
DISTI #
2266-5555M-ND
|
DigiKey | MAX-LOC 90 F4 1 W/GR .68-.81 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$155.6400 | Buy Now |
DISTI #
30719502
|
Verical | Cable Accessories Strain Relief Grip Nylon/Stainless Steel MAX-LOC® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$137.6900 | Buy Now |
DISTI #
10211619
|
TestEquity LLC | Molex 5555M MAX-LOC Cord Sealing Grip F4 1" Body Size, 90 Degree, Cable Diameter 17.45-20.62mm (.687-.812"), Stainless Steel Mesh | 2 |
|
$155.6800 | Buy Now |