Part Details for 5556T by Molex
Overview of 5556T by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5556T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL39-00-0038
|
Interstate Connecting Components | MINIFIT TERM CRP FEM CHN BS TIN 18-24 5556T | 1203203 |
|
$0.0174 / $0.0220 | Buy Now |
Part Details for 5556T
5556T CAD Models
5556T Part Data Attributes
|
5556T
Molex
Buy Now
Datasheet
|
Compare Parts:
5556T
Molex
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Approvals | IEC | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Length | 0.217 inch | |
Terminal Type | CRIMP | |
Used With | MINI FIT CONNECTOR | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |