Part Details for 55602302059 by Varta
Overview of 55602302059 by Varta
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55602302059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Varta V15H 2.4V NiMH Rechargeable Coin Cell Battery, 16mAh RoHS: Compliant pbFree: Yes Min Qty: 3168 Package Multiple: 396 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$2.8900 | Buy Now |
DISTI #
55602302059
|
Avnet Abacus | Nickel-Metal Hydride Coin 2.4V 0.015Ah Secondary (Alt: 55602302059) RoHS: Not Compliant Min Qty: 3168 Package Multiple: 3168 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 55602302059
55602302059 CAD Models
55602302059 Part Data Attributes
|
55602302059
Varta
Buy Now
|
Compare Parts:
55602302059
Varta
|
Samacsys Manufacturer | VARTA |