Part Details for 55615303019 (ALTERNATE: COMP-18-3NMH) by Dantona Industries Inc
Overview of 55615303019 (ALTERNATE: COMP-18-3NMH) by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55615303019 (ALTERNATE: COMP-18-3NMH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70157418
|
RS | Battery, Rechargeable, Ni-MH, 3.6 VDC, 150mAh, Thru-Hole, Computer | Dantona Industries Inc. 55615303019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$7.8000 / $8.5200 | Buy Now |