There are no models available for this part yet.
Overview of 55620101501 by Varta
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 55620101501 by Varta
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks | 0 |
|
$1.8200 | Buy Now | ||
DISTI #
ACCU-V200H
|
TME | Re-battery: Ni-MH, coin,V200H, 1.2V, 200mAh, 25.4x13.9x7.1mm Min Qty: 1 | 281 |
|
$2.1000 / $2.8100 | Buy Now | |
DISTI #
000000000001049042
|
Sager | NiMH - Nickel Metal Hydride Battery V200H 220 mAh | 0 |
|
Buy Now | ||
DISTI #
55620101501
|
Avnet Abacus | Nickel-Metal Hydride Coin 1.2V 0.21Ah Secondary (Alt: 55620101501) RoHS: Not Compliant Min Qty: 2520 Package Multiple: 280 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |