Part Details for 5563C SL001 by Alpha Wire
Overview of 5563C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5563C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7723
|
Newark | Xtra-Guard 1 /1000 Ft Rohs Compliant: Yes |Alpha Wire 5563C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$10,405.2900 | Buy Now |
DISTI #
3937-5563CSL001-ND
|
DigiKey | CABLE 15COND 20AWG SHLD Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$21,245.0400 | Buy Now |
DISTI #
5563CSL001-ND
|
DigiKey | CABLE 15COND 20AWG SHLD Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.4406 | Buy Now |
DISTI #
5563C-SL001
|
TME | Wire, Xtra Guard® 1, 15x20AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$9,724.9400 / $12,503.4900 | RFQ |