There are no models available for this part yet.
Overview of 5563C-SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5563C-SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi-Conductor Cable 15 Conductors 20AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant | 3 Factory Stock |
|
$2,576.7600 / $5,041.8400 | Buy Now | ||
DISTI #
5563C-SL005
|
TME | Wire, Xtra Guard® 1, 15x20AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$2,512.7700 / $3,230.7000 | RFQ | |
Master Electronics | Multi-Conductor Cable 15 Conductors 20AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant | 3 Factory Stock |
|
$2,576.7600 / $5,041.8400 | Buy Now |