Part Details for 556883-1 by TE Connectivity
Overview of 556883-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 556883-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4930
|
Newark | Contact, Receptacle, 18-14Awg, Crimp, Product Range:Ampinnergy Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Ampinnergy Connectors Rohs Compliant: Yes |Amp Te Connectivity 556883-1 Min Qty: 20 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
$149.3400 | Buy Now |
DISTI #
A100162-ND
|
DigiKey | TERM BLADE NON-GEND 14-18AWG TIN Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
3800 In Stock |
|
$0.6084 / $0.7900 | Buy Now |
DISTI #
556883-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 556883-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6035 / $0.6814 | Buy Now |
DISTI #
571-5568831
|
Mouser Electronics | Power to the Board CONTACT AMPINNERGY WTB 14-18 RoHS: Compliant | 3869 |
|
$0.6530 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks Container: Bag | 0Bag |
|
$0.5770 | Buy Now |
DISTI #
AMP556883-1
|
Heilind Electronics | CONT,AMPINNRGY WTB,LS PC,14-18 | Americas - 1513 in Stock |
|
$0.5698 / $0.7264 | Buy Now |
|
Onlinecomponents.com | CONT,AMPINNRGY WTB,LS PC,14-18 RoHS: Compliant |
2039 In Stock |
|
$0.6340 / $1.0750 | Buy Now |
DISTI #
556883-1
|
TTI | Power to the Board CONTACT AMPINNERGY WTB 14-18 RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 1168 In Stock |
|
$0.5800 / $0.8100 | Buy Now |
DISTI #
AMP556883-1
|
Interstate Connecting Components | CONT,AMPINNRGY WTB,LS PC,14-18 | 504 |
|
$0.5698 / $0.7264 | Buy Now |
DISTI #
556883-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 556883-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 556883-1
556883-1 CAD Models
556883-1 Part Data Attributes
|
556883-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
556883-1
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Design Use | POWER | |
Finish Thickness | 100 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |