Part Details for 5569380-1 by TE Connectivity
Results Overview of 5569380-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5569380-1 Information
5569380-1 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5569380-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AH7702
|
Newark | Conn, Jack, 8P8C, 2X1 Stacked, Cat5 Rohs Compliant: Yes |Amp Te Connectivity 5569380-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 618 |
|
$10.4800 / $14.3300 | Buy Now |
|
DISTI #
5569380-1
|
Avnet Americas | Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5, Through Hole Mount - Trays (Alt: 5569380-1) COO: China RoHS: Compliant Min Qty: 1125 Package Multiple: 225 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$8.0985 / $10.0104 | Buy Now |
|
DISTI #
73776505
|
RS | STK MJ,8POS,2X1,SHLD, CAT5, RJ45 Connectors Min Qty: 225 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5000 / $20.1100 | RFQ |
|
|
TE Connectivity | STK MJ,8POS,2X1,SHLD,CAT5 Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 2 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard RJ45 Multiple Ports 2 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5569380-1 | Internal Number: 5569380-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 721 |
|
$8.8400 / $14.1000 | Buy Now |
|
DISTI #
AMP5569380-1
|
Heilind Electronics | STK MJ8POS2X1SHLDCAT5 | Americas - 0 in Stock |
|
$10.3049 | Buy Now |
|
|
Bristol Electronics | 38 |
|
RFQ | ||
|
DISTI #
AMP5569380-1
|
Interstate Connecting Components | STK MJ8POS2X1SHLDCAT5 | 0 |
|
$10.3049 | Buy Now |
|
|
Powell Electronics | Modular Connectors / Ethernet Connectors Min Qty: 10 | 227 |
|
$10.2800 / $10.8400 | Buy Now |
|
DISTI #
000000000001457679
|
Sager | Modular Connectors / Ethernet Connectors 2X1 8/8 R/A LPRO Min Qty: 225 | 0 |
|
$11.6800 | Buy Now |
|
DISTI #
5569380-1
|
Avnet Abacus | Modular Connector Modular Jack 2 x 1 Stacked 8P8C Cat5 Through Hole Mount (Alt: 5569380-1) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 5569380-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5569380-1
5569380-1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5569380-1 Part Data Attributes
|
|
5569380-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5569380-1
TE Connectivity
STK MJ,8POS,2X1,SHLD,CAT5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 5 Weeks | |
| Additional Feature | Low Profile | |
| Board Mounting Option | Split Board Lock | |
| Body Breadth | 0.995 Inch | |
| Body Depth | 0.994 Inch | |
| Body Length | 0.68 Inch | |
| Body/Shell Style | Jack | |
| Connector Type | Rj Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Resistance | 30 MΩ | |
| Contact Style | Modular Rj45 | |
| DIN Conformance | No | |
| Durability | 750 Cycles | |
| EMI Shielded | Yes | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 500000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Pct Polyester | |
| MIL Conformance | No | |
| Mains Connector Rating | 115/230vac | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board And Panel | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| Panel Mount | No | |
| Plating Thickness | 50u Inch | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | Ul | |
| Shell Finish | Tin | |
| Shell Material | Copper Alloy | |
| Terminal Length | 0.14 Inch | |
| Terminal Pitch | 1.02 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 8 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 5569380-1
This table gives cross-reference parts and alternative options found for 5569380-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5569380-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 569380-1 | TE's AMP | Check for Price | 16 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 5569380-1 vs 569380-1 |
| 569380-1 | TE Connectivity | Check for Price | 16 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 5569380-1 vs 569380-1 |
5569380-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
-
Yes, the 5569380-1 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
-
The operating temperature range for the 5569380-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
-
The 5569380-1 connector has a sealed construction, making it suitable for outdoor or harsh environments. However, it's crucial to ensure proper sealing and protection from moisture, dust, and other environmental factors.
-
The 5569380-1 connector is designed for specific wire gauges and types. Consult TE Connectivity's documentation or contact their technical support to determine the compatibility of the connector with your specific wire requirements.