Part Details for 557-083M5 by Glenair Inc
Overview of 557-083M5 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 557-083M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ9188
|
Newark | Connector |Glenair 557-083M5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$350.9000 / $1,407.1200 | Buy Now |
DISTI #
3937-557-083M5-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,492.3540 / $2,601.9200 | Buy Now |
DISTI #
557-083M5
|
Avnet Americas | Connector Accessories D-Sub Shorting Cap Solid Backshell Electroless Nickel Finish Shell Size 5 - Bulk (Alt: 557-083M5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
RFQ | |
DISTI #
654-557083M5
|
Mouser Electronics | D-Sub Backshells SHORTING CAP SOLID BACKSHELL RoHS: Compliant | 0 |
|
$840.8000 | Order Now |
DISTI #
557-083M5
|
TTI | D-Sub Backshells SHORTING CAP SOLID BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$425.3600 / $1,349.1500 | Buy Now |
DISTI #
GLE557-083M5
|
Interstate Connecting Components | D-SUB BACKSHELL | 0 |
|
$756.6240 / $1,349.1533 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 33 |
|
$970.0300 / $1,691.2500 | Buy Now |
Part Details for 557-083M5
557-083M5 CAD Models
557-083M5 Part Data Attributes
|
557-083M5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
557-083M5
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 5 |