There are no models available for this part yet.
Overview of 557002-001 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55700-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 15mm Plug 296 Position. |
Price & Stock for 557002-001 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96B1811
|
Newark | Stop Pin Shaft, Adj Rotary Switch, Accessory Type:Stop Pin Shaft, For Use With:Grayhill 56D Series Adjustable Stop Rotary Switches, Product Range:- Rohs Compliant: Yes |Grayhill 557002-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$0.6610 / $0.8110 | Buy Now | |
DISTI #
557002-001-ND
|
DigiKey | STOP PIN FOR 56D SERIES Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1003 In Stock |
|
$0.5706 / $0.8300 | Buy Now | |
DISTI #
96B1811
|
Avnet Americas | STOP PIN SHAFT, 30&DEG, , 1 DECK, 1 POLE - Bulk (Alt: 96B1811) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$0.6610 / $0.8110 | Buy Now | |
DISTI #
557002-001
|
Avnet Americas | STOP PIN SHAFT, 30&DEG, , 1 DECK, 1 POLE - Bulk (Alt: 557002-001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4270 / $0.5007 | Buy Now | |
DISTI #
706-557002-001
|
Mouser Electronics | Switch Hardware Stop PIN shaft 30deg 55SP30-01B12N RoHS: Compliant | 112 |
|
$0.5700 / $0.8100 | Buy Now | |
DISTI #
70216885
|
RS | Switch Accessory, Stop Pin for 56D Series | Grayhill 557002-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 | RFQ | |
Future Electronics | Stop Pin for 56D Series RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.5600 / $0.6650 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 122 Package Multiple: 1 | 0 |
|
$0.5470 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
1286 In Stock |
|
$0.5400 / $0.7080 | Buy Now | ||
DISTI #
000000000000700493
|
Sager | Switch Hardware Stop PIN shaft 30deg 55SP30-01B12N Min Qty: 25 | 17 |
|
$0.5000 / $0.5833 | Buy Now |
CAD Models for 557002-001 by Grayhill Inc
Part Data Attributes for 557002-001 by Grayhill Inc
557002-001
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
557002-001Grayhill IncVS
-