Part Details for 557464 (ALTERNATE: 557464) by RS Pro
Overview of 557464 (ALTERNATE: 557464) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557464 (ALTERNATE: 557464)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71621157
|
RS | CAT5e Cable 4 Pairs Gray PVC 24 AWG Stranded U/UTP Unterminated 1000ft (305m) | RS PRO 557464 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 10 |
|
$175.3700 / $233.8300 | Buy Now |