-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM,PIDG SPR SPD 22-16 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8523
|
Newark | Spade Terminal, 22Awg - 16Awg, #8, Product Range:Pidg Series, Wire Size (Awg):22Awg To 16Awg, Conductor Area Csa:1.42Mmâ², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide), Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 55768-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13785 |
|
$0.5390 / $0.6290 | Buy Now |
DISTI #
69H0039
|
Newark | Term, pidg Spr Spd 22-16 8 Rohs Compliant: Yes |Amp Te Connectivity 55768-1 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5510 | Buy Now |
DISTI #
42AJ4959
|
Newark | Terminals Spr Spd 22-16 #8 |Amp Te Connectivity 55768-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5220 / $0.5440 | Buy Now |
DISTI #
A100669CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #8 RED Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37290 In Stock |
|
$0.4445 / $0.6000 | Buy Now |
DISTI #
68AH8523
|
Avnet Americas | Spring Spade Terminal 16-22AWG 22.73mm 6.2mm Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 68AH8523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Ammo Pack | 13785 Partner Stock |
|
$0.6100 / $0.8770 | Buy Now |
DISTI #
55768-1
|
Avnet Americas | Spring Spade Terminal 16-22AWG 22.73mm 6.2mm Tin Tape Mounted - Tape and Reel (Alt: 55768-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.4487 | Buy Now |
DISTI #
55768-1
|
Avnet Americas | Spring Spade Terminal 16-22AWG 22.73mm 6.2mm Tin Tape Mounted - Tape and Reel (Alt: 55768-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.4487 | Buy Now |
DISTI #
571-55768-1
|
Mouser Electronics | Terminals SPR SPD 22-16 #8 RoHS: Compliant | 15000 |
|
$0.4540 | Buy Now |
|
Future Electronics | PIDG Series 22-16 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
DISTI #
AMP55768-1
|
Heilind Electronics | TERM,PIDG SPR SPD 22-16 8 | Americas - 0 in Stock |
|
$0.5543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55768-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55768-1
TE Connectivity
TERM,PIDG SPR SPD 22-16 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |